
0402B103J160CT | |
---|---|
DigiKey Part Number | 1292-0402B103J160CTTR-ND - Tape & Reel (TR) 1292-0402B103J160CT-ND - Cut Tape (CT) 1292-0402B103J160CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402B103J160CT |
Description | CAP CER 10000PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B103J160CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.09000 | $0.90 |
50 | $0.06040 | $3.02 |
100 | $0.05060 | $5.06 |
500 | $0.03414 | $17.07 |
1,000 | $0.02916 | $29.16 |
2,500 | $0.02405 | $60.12 |
5,000 | $0.02116 | $105.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01807 | $180.70 |
20,000 | $0.01641 | $328.20 |
30,000 | $0.01539 | $461.70 |
50,000 | $0.01514 | $757.00 |
70,000 | $0.01295 | $906.50 |
120,000 | $0.01265 | $1,518.00 |
240,000 | $0.01163 | $2,791.20 |
250,000 | $0.00869 | $2,172.50 |