0201X331K250CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.02453
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 16,931
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 14,990
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $2.22000
Datasheet
0201-(0603-Metric)-0,60x0,30x0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201X331K250CT

DigiKey Part Number
1292-0201X331K250CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0201X331K250CT
Description
CAP CER 330PF 25V X5R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201X331K250CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.02631$394.65
Manufacturers Standard Package