KGM03AR51E331KH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.02631
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.02453
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 16,931
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 14,990
Unit Price: $0.82000
Datasheet
0201-(0603-Metric)-0,33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03AR51E331KH

DigiKey Part Number
478-KGM03AR51E331KHTR-ND - Tape & Reel (TR)
478-KGM03AR51E331KHCT-ND - Cut Tape (CT)
478-KGM03AR51E331KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03AR51E331KH
Description
CAP CER 330PF 25V X5R 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03AR51E331KH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.03327$499.05
Manufacturers Standard Package