10000 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201X103K250CT

DigiKey Part Number
1292-1158-2-ND - Tape & Reel (TR)
1292-1158-1-ND - Cut Tape (CT)
1292-1158-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0201X103K250CT
Description
CAP CER 10000PF 25V X5R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201X103K250CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012104014Würth Elektronik16,350732-885012104014CT-ND$0.82000Parametric Equivalent
CC0201KPX5R8BB103YAGEO184,21013-CC0201KPX5R8BB103CT-ND$0.82000Parametric Equivalent
CC0201KRX5R8BB103YAGEO10,215311-1598-1-ND$0.82000Parametric Equivalent
CL03A103KA3NNNCSamsung Electro-Mechanics232,7941276-1314-1-ND$1.40000Parametric Equivalent
GMC02X5R103K25NTCal-Chip Electronics, Inc.7,1054713-GMC02X5R103K25NTCT-ND$0.82000Parametric Equivalent
In-Stock: 8,083
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.15600$1.56
50$0.10360$5.18
100$0.08710$8.71
500$0.06018$30.09
1,000$0.05204$52.04
2,500$0.04354$108.85
5,000$0.03843$192.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.01799$269.85
30,000$0.01608$482.40
45,000$0.01511$679.95
75,000$0.01405$1,053.75
105,000$0.01344$1,411.20
150,000$0.01284$1,926.00
Manufacturers Standard Package