Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603B823K100CT | |
|---|---|
DigiKey Part Number | 1292-0603B823K100CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603B823K100CT |
Description | CAP CER 0.082UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B823K100CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C823K8RACTU | KEMET | 1,448 | 399-17417-1-ND | $2.88000 | Parametric Equivalent |
| VJ0603Y823KXQCW1BC | Vishay Vitramon | 0 | VJ0603Y823KXQCW1BC-ND | $0.24116 | Parametric Equivalent |
| VJ0603Y823KXQPW1BC | Vishay Vitramon | 0 | VJ0603Y823KXQPW1BC-ND | $0.20919 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05083 | $203.32 |



