Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0201N9R0D500CT | |
|---|---|
DigiKey Part Number | 1292-0201N9R0D500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0201N9R0D500CT |
Description | CAP CER 9PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201N9R0D500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 02015A9R0DAT2A | KYOCERA AVX | 0 | 478-02015A9R0DAT2ATR-ND | $0.06118 | Parametric Equivalent |
| CBR02C909D5GAC | KEMET | 0 | 399-CBR02C909D5GACTR-ND | $0.28874 | Parametric Equivalent |
| CGA1A2C0G1H090D030BA | TDK | 11,492 | 445-12058-1-ND | $0.82000 | Parametric Equivalent |
| GCM0335C1H9R0DA16D | Murata Electronics | 0 | 490-GCM0335C1H9R0DA16DTR-ND | $0.04551 | Parametric Equivalent |
| GCM0335C1H9R0DA16J | Murata Electronics | 0 | 490-GCM0335C1H9R0DA16JTR-ND | $0.03904 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.01158 | $173.70 |











-0,33mm_tmb.jpg)