

CGA1A2C0G1H090D030BA | |
|---|---|
DigiKey Part Number | 445-12058-2-ND - Tape & Reel (TR) 445-12058-1-ND - Cut Tape (CT) 445-12058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2C0G1H090D030BA |
Description | CAP CER 9PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2C0G1H090D030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.45200 | $4.52 |
| 50 | $0.31080 | $15.54 |
| 100 | $0.26800 | $26.80 |
| 500 | $0.19600 | $98.00 |
| 1,000 | $0.17388 | $173.88 |
| 2,500 | $0.15065 | $376.62 |
| 5,000 | $0.13671 | $683.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.06357 | $953.55 |
| 30,000 | $0.05840 | $1,752.00 |
| 45,000 | $0.05581 | $2,511.45 |
| 75,000 | $0.05295 | $3,971.25 |
| 105,000 | $0.05127 | $5,383.35 |
| 150,000 | $0.04966 | $7,449.00 |

