Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0201N8R0D500CT | |
|---|---|
DigiKey Part Number | 1292-0201N8R0D500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0201N8R0D500CT |
Description | CAP CER 8PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201N8R0D500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 02015A8R0DAT2A | KYOCERA AVX | 0 | 478-02015A8R0DAT2ATR-ND | $0.06118 | Parametric Equivalent |
| AC0201DRNPO9BN8R0 | YAGEO | 0 | 13-AC0201DRNPO9BN8R0CT-ND | $0.82000 | Parametric Equivalent |
| C0603C0G1H080D030BA | TDK | 53,229 | 445-1767-1-ND | $0.82000 | Parametric Equivalent |
| CBR02C809D5GAC | KEMET | 0 | 399-CBR02C809D5GACTR-ND | $0.28874 | Parametric Equivalent |
| CC0201DRNPO9BN8R0 | YAGEO | 5,726 | 311-3679-1-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00927 | $139.05 |












