
0201N101J160CT | |
|---|---|
DigiKey Part Number | 1292-0201N101J160CTTR-ND - Tape & Reel (TR) 1292-0201N101J160CT-ND - Cut Tape (CT) 1292-0201N101J160CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201N101J160CT |
Description | CAP CER 100PF 16V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 16V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201N101J160CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.09000 | $0.90 |
| 50 | $0.05720 | $2.86 |
| 100 | $0.04730 | $4.73 |
| 500 | $0.03198 | $15.99 |
| 1,000 | $0.02733 | $27.33 |
| 2,500 | $0.02050 | $51.25 |
| 5,000 | $0.01901 | $95.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00920 | $138.00 |
| 30,000 | $0.00899 | $269.70 |
| 45,000 | $0.00892 | $401.40 |
| 75,000 | $0.00884 | $663.00 |
| 105,000 | $0.00879 | $922.95 |
| 150,000 | $0.00874 | $1,311.00 |
| 180,000 | $0.00872 | $1,569.60 |
| 360,000 | $0.00864 | $3,110.40 |
| 375,000 | $0.00860 | $3,225.00 |

