
0201N100F500CT | |
|---|---|
DigiKey Part Number | 1292-1128-2-ND - Tape & Reel (TR) 1292-1128-1-ND - Cut Tape (CT) 1292-1128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201N100F500CT |
Description | CAP CER 10PF 50V C0G/NP0 0201 |
Customer Reference | |
Detailed Description | 10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201N100F500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.16300 | $1.63 |
| 50 | $0.10940 | $5.47 |
| 100 | $0.09300 | $9.30 |
| 500 | $0.06462 | $32.31 |
| 1,000 | $0.05613 | $56.13 |
| 2,500 | $0.04709 | $117.72 |
| 5,000 | $0.04440 | $222.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.02676 | $401.40 |
| 30,000 | $0.02644 | $793.20 |
| 45,000 | $0.02627 | $1,182.15 |
| 105,000 | $0.02559 | $2,686.95 |
| 150,000 | $0.02463 | $3,694.50 |
| 180,000 | $0.02418 | $4,352.40 |
| 360,000 | $0.02265 | $8,154.00 |
| 375,000 | $0.02257 | $8,463.75 |

