0201-(0603-Metric)-0,60x0,30x0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201B471K250CT

DigiKey Part Number
1292-1126-2-ND - Tape & Reel (TR)
1292-1126-1-ND - Cut Tape (CT)
1292-1126-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0201B471K250CT
Description
CAP CER 470PF 25V X7R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201B471K250CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90,795
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.13100$1.31
50$0.08320$4.16
100$0.07020$7.02
500$0.04830$24.15
1,000$0.04169$41.69
2,500$0.03472$86.80
5,000$0.03053$152.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.01798$269.70
30,000$0.01775$532.50
45,000$0.01763$793.35
75,000$0.01749$1,311.75
105,000$0.01741$1,828.05
150,000$0.01732$2,598.00
180,000$0.01729$3,112.20
360,000$0.01705$6,138.00
375,000$0.01698$6,367.50
Manufacturers Standard Package