Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

01R5N6R8C160CT | |
|---|---|
DigiKey Part Number | 1292-01R5N6R8C160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 01R5N6R8C160CT |
Description | CAP CER 6.8PF 16V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 01R5N6R8C160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 01005 (0402 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Voltage - Rated | Thickness (Max) 0.009" (0.22mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0101YA6R8CAT2A | KYOCERA AVX | 0 | 478-KGM02ACG1C6R8CHTR-ND | $0.11369 | Parametric Equivalent |
| CC0100CRNPO7BN6R8 | YAGEO | 98,649 | 13-CC0100CRNPO7BN6R8CT-ND | $0.99000 | Parametric Equivalent |
| GJM0225C1C6R8CB01L | Murata Electronics | 39,990 | 490-GJM0225C1C6R8CB01LCT-ND | $0.82000 | Parametric Equivalent |
| GMC01CG6R8C16NT | Cal-Chip Electronics, Inc. | 20,000 | 4713-GMC01CG6R8C16NTCT-ND | $0.82000 | Parametric Equivalent |
| GRM0225C1C6R8CA03L | Murata Electronics | 39,000 | 490-GRM0225C1C6R8CA03LCT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.04807 | $961.40 |






