6.8 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0225C1C6R8CB01L

DigiKey Part Number
490-GJM0225C1C6R8CB01LTR-ND - Tape & Reel (TR)
490-GJM0225C1C6R8CB01LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GJM0225C1C6R8CB01L
Description
CAP CER MLCC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0225C1C6R8CB01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.25500$2.55
50$0.17260$8.63
100$0.14800$14.80
500$0.10868$54.34
1,000$0.09890$98.90
2,500$0.08948$223.70
5,000$0.08299$414.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.06981$2,792.40
80,000$0.04181$3,344.80
120,000$0.04171$5,005.20
Manufacturers Standard Package