10000 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201B103K160CT

DigiKey Part Number
1292-1118-2-ND - Tape & Reel (TR)
1292-1118-1-ND - Cut Tape (CT)
1292-1118-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0201B103K160CT
Description
CAP CER 10000PF 16V X7R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201B103K160CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0201BB103K160YTKnowles Novacap11,6811763-1186-1-ND$15.54000Parametric Equivalent
AC0201KRX7R7BB103YAGEO134,96413-AC0201KRX7R7BB103CT-ND$0.82000Parametric Equivalent
CC0201KPX7R7BB103YAGEO43,63713-CC0201KPX7R7BB103CT-ND$0.82000Parametric Equivalent
CC0201KRX7R7BB103YAGEO260,225311-1404-1-ND$0.82000Parametric Equivalent
GMC02X7R103K16NTCal-Chip Electronics, Inc.12,2184713-GMC02X7R103K16NTCT-ND$0.82000Parametric Equivalent
In-Stock: 3,663
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.09000$0.90
50$0.05920$2.96
100$0.04930$4.93
500$0.03306$16.53
1,000$0.02828$28.28
2,500$0.02325$58.12
5,000$0.02026$101.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.01657$248.55
30,000$0.01477$443.10
45,000$0.01388$624.60
75,000$0.01288$966.00
105,000$0.01231$1,292.55
150,000$0.01175$1,762.50
Manufacturers Standard Package