10000 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02X7R103K16NT

DigiKey Part Number
4713-GMC02X7R103K16NTTR-ND - Tape & Reel (TR)
4713-GMC02X7R103K16NTCT-ND - Cut Tape (CT)
4713-GMC02X7R103K16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02X7R103K16NT
Description
CAP0201 X7R .01UF 10% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0201B103K160CTWalsin Technology Corporation3,7631292-1118-1-ND$0.82000Parametric Equivalent
0201BB103K160YTKnowles Novacap11,7991763-1186-1-ND$15.54000Parametric Equivalent
AC0201KRX7R7BB103YAGEO134,96413-AC0201KRX7R7BB103CT-ND$0.82000Parametric Equivalent
CC0201KPX7R7BB103YAGEO43,13713-CC0201KPX7R7BB103CT-ND$0.82000Parametric Equivalent
CC0201KRX7R7BB103YAGEO280,035311-1404-1-ND$0.82000Parametric Equivalent
In-Stock: 12,218
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.10700$1.07
50$0.07080$3.54
100$0.05840$5.84
500$0.03996$19.98
1,000$0.03428$34.28
2,500$0.02841$71.03
5,000$0.02488$124.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.02053$307.95
30,000$0.01841$552.30
45,000$0.01735$780.75
75,000$0.01619$1,214.25
105,000$0.01550$1,627.50
150,000$0.01484$2,226.00
Manufacturers Standard Package