Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

01R5N180J160CT | |
|---|---|
DigiKey Part Number | 1292-01R5N180J160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 01R5N180J160CT |
Description | CAP CER 18PF 16V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 01R5N180J160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 01005 (0402 Metric) |
Tolerance ±5% | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Voltage - Rated | Thickness (Max) 0.009" (0.22mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0101YA180JAT2A | KYOCERA AVX | 0 | 478-KGM02ACG1C180JHTR-ND | $0.12188 | Parametric Equivalent |
| C0402C0G1C180J020BC | TDK | 39,749 | 445-7165-1-ND | $1.23000 | Parametric Equivalent |
| CC0100JRNPO7BN180 | YAGEO | 188,269 | 13-CC0100JRNPO7BN180CT-ND | $0.90000 | Parametric Equivalent |
| EMK042CG180JC-W | Taiyo Yuden | 0 | EMK042CG180JC-W-ND | $0.07127 | Parametric Equivalent |
| KGU02ACG1C180JH | KYOCERA AVX | 8,297 | 478-KGU02ACG1C180JHCT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.03758 | $751.60 |








