0101YA180JAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 10,317
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.03758
Datasheet

Parametric Equivalent


TDK
In Stock: 39,749
Unit Price: $1.23000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 188,269
Unit Price: $0.90000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.06857
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.06857
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.06320
Datasheet
Image for 0101YA180JAT2A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0101YA180JAT2A

DigiKey Part Number
478-KGM02ACG1C180JHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0101YA180JAT2A
Description
CAP CER 18PF 16V C0G/NP0 01005
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0101YA180JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.12188$2,437.60
Manufacturers Standard Package