
WAVE-45-12 | |
---|---|
DigiKey Part Number | 345-1543-ND |
Manufacturer | |
Manufacturer Product Number | WAVE-45-12 |
Description | ANCHOR HEATSINK 45X45X12MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy Board Level |
Datasheet | Datasheet |
EDA/CAD Models | WAVE-45-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Clip | |
Shape | Square, Angled Fins | |
Length | 1.772" (45.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.472" (12.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.96°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.89000 | $40.89 |
10 | $36.19400 | $361.94 |
25 | $34.47960 | $861.99 |
50 | $33.23320 | $1,661.66 |
100 | $32.03190 | $3,203.19 |
250 | $30.50880 | $7,627.20 |
500 | $29.40342 | $14,701.71 |
1,000 | $28.33715 | $28,337.15 |