
VC-90-90-3 | |
---|---|
DigiKey Part Number | 345-1564-ND |
Manufacturer | |
Manufacturer Product Number | VC-90-90-3 |
Description | VAPOR CHAMBER SQUARE 3X90X90MM |
Customer Reference | |
Detailed Description | Vapor Chamber Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Vapor Chamber | |
Attachment Method | Bolt On | |
Shape | Square | |
Power - Cooling | 150W | |
Thermal Resistance | 0.143°C/W | |
Wick Type | - | |
Length | 3.543" (90.00mm) | |
Width | 3.543" (90.00mm) | |
Height | 0.118" (3.00mm) | |
Diameter | - | |
Operating Temperature | 40°C ~ 140°C | |
Features | - | |
Material | - | |
Platform | Intel 2011 Square | |
Working Fluid | - | |
Minimum Bend Radius | - | |
Base Product Number |