VC-1131-8175-517
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC-1131-8175-517

DigiKey Part Number
345-1563-ND
Manufacturer
Manufacturer Product Number
VC-1131-8175-517
Description
VAPOR CHAM RECT 5.17X81.75X113MM
Customer Reference
Detailed Description
Vapor Chamber Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wakefield-Vette
Series
Packaging
Box
Part Status
Active
Type
Vapor Chamber
Attachment Method
Bolt On
Shape
Rectangular
Power - Cooling
180W
Thermal Resistance
0.145°C/W
Wick Type
-
Length
5.240" (113.00mm)
Width
3.219" (81.75mm)
Height
0.204" (5.17mm)
Diameter
-
Operating Temperature
40°C ~ 140°C
Features
-
Material
-
Platform
VGA
Working Fluid
-
Minimum Bend Radius
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable