
TEMA-AP-80-24 | |
---|---|
DigiKey Part Number | 345-TEMA-AP-80-24-ND |
Manufacturer | |
Manufacturer Product Number | TEMA-AP-80-24 |
Description | THERMOELECT ASSY DIRECT-AIR 80W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Direct to Air Thermoelectric Assembly 80 W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Direct to Air | |
Power - Cooling | 80 W | |
Current | 4.2 A | |
Voltage | 24 V | |
Fan Location | Warm Side | |
Power - Input | 115 W | |
Operating Temperature | -20°C ~ 60°C | |
Weight | 7.9 lbs (3.6 kg) | |
Dimensions - Overall | 203mm L x 155mm W x 152mm H | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,186.36000 | $3,186.36 |