



SKV707014-CU | |
---|---|
DigiKey Part Number | 345-2036-ND |
Manufacturer | |
Manufacturer Product Number | SKV707014-CU |
Description | COPPER HEATSINK 70X70X14MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Copper Top Mount, Skived |
Datasheet | Datasheet |
EDA/CAD Models | SKV707014-CU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Skived | |
Package Cooled | - | |
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.756" (70.00mm) | |
Width | 2.756" (70.00mm) | |
Diameter | - | |
Fin Height | 0.551" (14.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 1.40°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 5.60°C/W | |
Material | ||
Material Finish | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $218.28000 | $218.28 |
10 | $193.14800 | $1,931.48 |
25 | $183.96920 | $4,599.23 |
50 | $177.30820 | $8,865.41 |
100 | $170.88240 | $17,088.24 |
300 | $161.15557 | $48,346.67 |
500 | $156.81670 | $78,408.35 |