



SKV4545225-CU | |
---|---|
DigiKey Part Number | 345-2026-ND |
Manufacturer | |
Manufacturer Product Number | SKV4545225-CU |
Description | COPPER HEATSINK 45X44X22.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Copper Top Mount, Skived |
Datasheet | Datasheet |
EDA/CAD Models | SKV4545225-CU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Skived | |
Package Cooled | - | |
Attachment Method | Push Pin | |
Shape | Rectangular, Fins | |
Length | 1.732" (44.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.886" (22.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 1.65°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 8.00°C/W | |
Material | ||
Material Finish | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $116.74000 | $116.74 |
10 | $103.32200 | $1,033.22 |
25 | $98.41680 | $2,460.42 |
50 | $94.85680 | $4,742.84 |
100 | $91.42170 | $9,142.17 |
300 | $86.22433 | $25,867.30 |
500 | $83.90642 | $41,953.21 |
1,000 | $80.85701 | $80,857.01 |