
PLX-1-12-210X310-58 | |
---|---|
DigiKey Part Number | 345-PLX-1-12-210X310-58-ND |
Manufacturer | |
Manufacturer Product Number | PLX-1-12-210X310-58 |
Description | THERM PAD 12W/MK 210X310X1MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 310.00mm x 210.00mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Rectangular | |
Outline | 310.00mm x 210.00mm | |
Thickness | 0.0390" (0.991mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | 0.1°C/W | |
Thermal Conductivity | 12W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,986.10000 | $3,986.10 |
10 | $3,525.90600 | $35,259.06 |