
PL-1-8-76X127-50 | |
---|---|
DigiKey Part Number | 345-PL-1-8-76X127-50-ND |
Manufacturer | |
Manufacturer Product Number | PL-1-8-76X127-50 |
Description | THERM PAD 127MMX76.2MM GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 127.00mm x 76.20mm Rectangular Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Rectangular | |
Outline | 127.00mm x 76.20mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone Elastomer | |
Adhesive | Tacky - One Side | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 8.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $338.91000 | $338.91 |
10 | $299.94100 | $2,999.41 |
25 | $285.67680 | $7,141.92 |
50 | $275.32420 | $13,766.21 |
100 | $265.33880 | $26,533.88 |
250 | $252.67236 | $63,168.09 |