PL-1-10-76X127-55
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL-1-10-76X127-55

DigiKey Part Number
345-PL-1-10-76X127-55-ND
Manufacturer
Manufacturer Product Number
PL-1-10-76X127-55
Description
THERM PAD 127MMX76.2MM GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 127.00mm x 76.20mm Rectangular Tacky - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wakefield-Vette
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Gap Filler Pad, Sheet
Shape
Rectangular
Outline
127.00mm x 76.20mm
Thickness
0.0394" (1.000mm)
Material
Silicone Elastomer
Adhesive
Tacky - One Side
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
10W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$493.76000$493.76
10$436.94600$4,369.46
25$416.14720$10,403.68
50$401.06140$20,053.07
100$386.50310$38,650.31
Manufacturers Standard Package