PL-1-3-76X127-30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PL-1-3-76X127-30
PL-1-3-76X127-30

PL-1-3-76X127-30

DigiKey Part Number
345-PL-1-3-76X127-30-ND
Manufacturer
Manufacturer Product Number
PL-1-3-76X127-30
Description
THERM PAD 127MMX76.2MM BLUE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermal Pad Blue 127.00mm x 76.20mm Rectangular Tacky - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wakefield-Vette
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Gap Filler Pad, Sheet
Shape
Rectangular
Outline
127.00mm x 76.20mm
Thickness
0.0394" (1.000mm)
Material
Silicone Elastomer
Adhesive
Tacky - One Side
Backing, Carrier
-
Color
Blue
Thermal Resistivity
-
Thermal Conductivity
3.0W/m-K
Shelf Life
36 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 343
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$93.28000$93.28
10$82.54500$825.45
25$78.62200$1,965.55
50$75.77940$3,788.97
100$73.03600$7,303.60
250$69.55868$17,389.67
500$67.03494$33,517.47
1,000$64.59971$64,599.71
Manufacturers Standard Package