OMNI-UNI-34-50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OMNI-UNI-34-50
OMNI-UNI-34-50
OMNI-UNI-34-50

OMNI-UNI-34-50

DigiKey Part Number
345-1571-ND
Manufacturer
Manufacturer Product Number
OMNI-UNI-34-50
Description
HEATSINK TO-247 TO-264 TO-220
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220, TO-247, TO-264 Aluminum Board Level, Vertical
Datasheet
 Datasheet
EDA/CAD Models
OMNI-UNI-34-50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Board Level, Vertical
Package Cooled
Attachment Method
Clip, Solder Foot
Shape
Rectangular, Fins
Length
1.969" (50.00mm)
Width
1.339" (34.00mm)
Diameter
-
Fin Height
2.953" (75.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,632
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$53.92000$53.92
10$47.69600$476.96
25$45.43400$1,135.85
50$43.79260$2,189.63
100$42.20880$4,220.88
250$40.20048$10,050.12
500$38.74324$19,371.62
1,000$37.33722$37,337.22
Manufacturers Standard Package