
OMNI-UNI-30-75-D | |
---|---|
DigiKey Part Number | 345-1575-ND |
Manufacturer | |
Manufacturer Product Number | OMNI-UNI-30-75-D |
Description | HEATSINK TO-247 TO-264 TO-220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220, TO-247, TO-264 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | OMNI-UNI-30-75-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Clip, Solder Foot | |
Shape | Rectangular, Fins | |
Length | 2.953" (75.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter | - | |
Fin Height | 2.362" (60.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $59.11000 | $59.11 |
10 | $52.34700 | $523.47 |
25 | $49.86280 | $1,246.57 |
50 | $48.06000 | $2,403.00 |
100 | $46.32060 | $4,632.06 |