
HSF-48-28-B-F | |
---|---|
DigiKey Part Number | 345-1607-ND |
Manufacturer | |
Manufacturer Product Number | HSF-48-28-B-F |
Description | FANSINK 5VDC 47.5X47.5X27.5MM |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip | |
Shape | Square, Fins | |
Length | 1.870" (47.50mm) | |
Width | 1.870" (47.50mm) | |
Diameter | - | |
Fin Height | 0.965" (24.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.88°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |