
HPLC-RM-800 | |
---|---|
DigiKey Part Number | 345-1731-ND |
Manufacturer | |
Manufacturer Product Number | HPLC-RM-800 |
Description | RACK MOUNT CHILLER 800W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Active, Recirculating Chiller 100 ~ 240VAC 800 W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Product Type | Active, Recirculating Chiller | |
Power - Cooling | 800 W | |
Voltage | 100 ~ 240VAC | |
Flow Rate | - | |
Power Input | - | |
Thermal Resistance @ GPM | - | |
Fluid Capacity | - | |
Operating Temperature | 10°C ~ 35°C | |
Connection Type | - | |
Dimensions - Overall | 19.06" L x 18.11" W x 10.51" H (484.0mm x 460.0mm x 267.0mm) | |
Ratings | CE, UL | |
Features | Temperature Control | |
Attachment Method | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $76,995.30000 | $76,995.30 |