
GL-08-10 | |
---|---|
DigiKey Part Number | 345-1869-ND |
Manufacturer | |
Manufacturer Product Number | GL-08-10 |
Description | ULTIMIFLUX GEL 10CC SYRINGE 2.4W |
Customer Reference | |
Detailed Description | Thermal Gel Gap Filler 10cc Syringe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Gel Gap Filler | |
Size / Dimension | 10cc Syringe | |
Usable Temperature Range | -67°F ~ 392°F (-55°C ~ 200°C) | |
Color | Yellow | |
Thermal Conductivity | 2.40W/m-K | |
Features | - | |
Shipping Info | Shipped from DigiKey |