
DST-50-1-305X305 | |
---|---|
DigiKey Part Number | 345-DST-50-1-305X305-ND |
Manufacturer | |
Manufacturer Product Number | DST-50-1-305X305 |
Description | THERM TAPE 305X305X0.50MM W/ADH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 305.00mm x 305.00mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 305.00mm x 305.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Non-Silicone | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Fiberglass | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $120.57000 | $120.57 |
10 | $106.72800 | $1,067.28 |
25 | $101.65840 | $2,541.46 |
50 | $97.97900 | $4,898.95 |
100 | $94.43200 | $9,443.20 |
250 | $89.93352 | $22,483.38 |
500 | $86.66852 | $43,334.26 |