
DS0805612V2B-BT0 | |
---|---|
DigiKey Part Number | 345-DS0805612V2B-BT0-ND |
Manufacturer | |
Manufacturer Product Number | DS0805612V2B-BT0 |
Description | FAN AXIAL DUAL 80X56MM 12VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 80mm L x 80mm H Ball 138.0 CFM (3.86m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 56.00mm | |
Air Flow | 138.0 CFM (3.86m³/min) | |
Static Pressure | 8.811 in H2O (2194.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 79.0dB(A) | |
Power (Watts) | 83.52 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE | |
Weight | - | |
Current Rating (Amps) | 6.96A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $477.88000 | $477.88 |
10 | $422.86700 | $4,228.67 |
30 | $417.32400 | $12,519.72 |