
DB0300305H1A-BT0 | |
---|---|
DigiKey Part Number | 345-DB0300305H1A-BT0-ND |
Manufacturer | |
Manufacturer Product Number | DB0300305H1A-BT0 |
Description | FAN BLOWER 30X3.2MM 5VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 5VDC Square - 30mm L x 30mm H Ball 0.696 CFM (0.019m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 30mm L x 30mm H | |
Width | 3.20mm | |
Air Flow | 0.696 CFM (0.019m³/min) | |
Static Pressure | 0.329 in H2O (82.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 34.1dB(A) | |
Power (Watts) | 500 mW | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | 0.001 lb (0.45 g) | |
Current Rating (Amps) | 0.100A | |
Voltage Range | 3.5 ~ 5.5VDC | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $162.33000 | $162.33 |
10 | $143.63500 | $1,436.35 |
25 | $136.81160 | $3,420.29 |
50 | $131.86200 | $6,593.10 |
100 | $127.08580 | $12,708.58 |
250 | $121.02816 | $30,257.04 |
500 | $116.63184 | $58,315.92 |