
960-19-18-F-AB-0 | |
---|---|
DigiKey Part Number | 345-1748-ND |
Manufacturer | |
Manufacturer Product Number | 960-19-18-F-AB-0 |
Description | HEATSINK 19X18MM FRONT PUSH PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 960-19-18-F-AB-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Pin Fins | |
Length | 0.748" (19.00mm) | |
Width | 0.748" (19.00mm) | |
Diameter | - | |
Fin Height | 0.709" (18.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 5.80°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.31000 | $34.31 |
10 | $30.34000 | $303.40 |
25 | $28.90200 | $722.55 |
50 | $27.85800 | $1,392.90 |
100 | $26.85150 | $2,685.15 |
300 | $25.32770 | $7,598.31 |
500 | $24.64848 | $12,324.24 |
1,000 | $23.75480 | $23,754.80 |