



694-25 | |
|---|---|
DigiKey Part Number | 345-2020-ND |
Manufacturer | |
Manufacturer Product Number | 694-25 |
Description | HEATSINK TO247 W/CLIP 25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-247 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.870" (22.10mm) | |
Diameter | - | |
Fin Height | 1.380" (35.05mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.47000 | $40.47 |
| 10 | $35.83200 | $358.32 |
| 25 | $34.13200 | $853.30 |
| 50 | $32.89840 | $1,644.92 |
| 100 | $31.70880 | $3,170.88 |
| 250 | $30.20080 | $7,550.20 |
| 500 | $29.10660 | $14,553.30 |
| 1,000 | $28.05104 | $28,051.04 |

