



634-10ABPE | |
---|---|
DigiKey Part Number | 345-1130-ND |
Manufacturer | |
Manufacturer Product Number | 634-10ABPE |
Description | HEATSINK TO-220 VERT MT BLK 1" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.000" (25.40mm) | |
Width | 0.640" (16.26mm) | |
Diameter | - | |
Fin Height | 0.640" (16.26mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.94000 | $14.94 |
10 | $13.22000 | $132.20 |
25 | $12.58920 | $314.73 |
50 | $12.13580 | $606.79 |
100 | $11.69820 | $1,169.82 |
250 | $11.14232 | $2,785.58 |
500 | $10.73916 | $5,369.58 |
1,100 | $10.29801 | $11,327.81 |
5,500 | $9.45129 | $51,982.10 |