623A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

623A

DigiKey Part Number
623A-ND
Manufacturer
Manufacturer Product Number
623A
Description
HEATSINK FOR TO3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Sink TO-3 Aluminum Alloy 15.0W @ 52°C Board Level
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Board Level
Package Cooled
Attachment Method
Press Fit
Shape
Rectangular, Fins
Length
3.000" (76.20mm)
Width
4.750" (120.65mm)
Diameter
-
Fin Height
0.461" (11.70mm)
Power Dissipation @ Temperature Rise
15.0W @ 52°C
Thermal Resistance @ Forced Air Flow
1.50°C/W @ 250 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$46.64000$46.64
10$41.31000$413.10
25$39.34720$983.68
50$37.92500$1,896.25
100$36.55370$3,655.37
250$34.81496$8,703.74
500$33.55360$16,776.80
1,000$32.33623$32,336.23
Manufacturers Standard Package