
403K | |
---|---|
DigiKey Part Number | 403KWW-ND |
Manufacturer | |
Manufacturer Product Number | 403K |
Description | HEATSINK POWER TO-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-3 Aluminum 30.0W @ 55°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Attachment Method | Press Fit | |
Shape | Rectangular, Fins | |
Length | 3.000" (76.20mm) | |
Width | 4.750" (120.65mm) | |
Diameter | - | |
Fin Height | 1.250" (31.75mm) | |
Power Dissipation @ Temperature Rise | 30.0W @ 55°C | |
Thermal Resistance @ Forced Air Flow | 0.90°C/W @ 250 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $108.30000 | $108.30 |
18 | $92.90278 | $1,672.25 |
36 | $89.54556 | $3,223.64 |
54 | $87.63574 | $4,732.33 |
108 | $84.46231 | $9,121.93 |
252 | $80.73532 | $20,345.30 |
504 | $77.80526 | $39,213.85 |
1,008 | $74.97775 | $75,577.57 |