
510-9M | |
---|---|
DigiKey Part Number | 345-5109M-ND |
Manufacturer | |
Manufacturer Product Number | 510-9M |
Description | HEATSINK FOR PWR MOD/IGBT/RELAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Power Modules Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | 510-9M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 9.000" (228.60mm) | |
Width | 7.380" (187.45mm) | |
Diameter | - | |
Fin Height | 3.106" (78.89mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.29°C/W | |
Material | ||
Material Finish | - | |
Shelf Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $891.81000 | $891.81 |
10 | $789.10100 | $7,891.01 |
25 | $751.51200 | $18,787.80 |
50 | $724.22920 | $36,211.46 |
100 | $697.91120 | $69,791.12 |