
510-14M | |
---|---|
DigiKey Part Number | 345-1195-ND |
Manufacturer | |
Manufacturer Product Number | 510-14M |
Description | HEATSINK FOR PWR MOD/IGBT/RELAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Power Modules Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | 510-14M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 14.000" (355.60mm) | |
Width | 7.380" (187.45mm) | |
Diameter | - | |
Fin Height | 3.106" (78.89mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.21°C/W | |
Material | ||
Material Finish | - | |
Shelf Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,099.96000 | $1,099.96 |
10 | $973.25300 | $9,732.53 |
25 | $926.87040 | $23,171.76 |
50 | $893.21480 | $44,660.74 |