
394-2AB | |
---|---|
DigiKey Part Number | 345-1176-ND |
Manufacturer | |
Manufacturer Product Number | 394-2AB |
Description | HEATSINK 5.5X1.5X5" SSR/IGBT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Power Modules Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | 394-2AB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 5.500" (139.70mm) | |
Width | 5.000" (127.00mm) | |
Diameter | - | |
Fin Height | 1.500" (38.10mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 0.60°C/W @ 500 LFM | |
Thermal Resistance @ Natural | 1.50°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $229.22000 | $229.22 |
10 | $202.86100 | $2,028.61 |
25 | $193.21320 | $4,830.33 |
50 | $186.21720 | $9,310.86 |
100 | $179.46800 | $17,946.80 |
250 | $170.90692 | $42,726.73 |