394-1AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

394-1AB

DigiKey Part Number
345-1175-ND
Manufacturer
Manufacturer Product Number
394-1AB
Description
HEATSINK 3X1.5X5" SSR/IGBT/POWER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Sink Power Modules Aluminum Top Mount
Datasheet
 Datasheet
EDA/CAD Models
394-1AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Bolt On
Shape
Rectangular, Fins
Length
3.000" (76.20mm)
Width
5.000" (127.00mm)
Diameter
-
Fin Height
1.500" (38.10mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
0.90°C/W @ 500 LFM
Thermal Resistance @ Natural
1.80°C/W
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$252.42000$252.42
10$223.38900$2,233.89
25$212.77320$5,319.33
50$205.06640$10,253.32
100$197.63260$19,763.26
250$188.20364$47,050.91
Manufacturers Standard Package