
262-75ABE375 | |
|---|---|
DigiKey Part Number | 262-75ABE375-ND |
Manufacturer | |
Manufacturer Product Number | 262-75ABE375 |
Description | HEATSINK VERT/HORIZ TO-220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 3.0W @ 80°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Press Fit and PC Pin | |
Shape | Rectangular, Fins | |
Length | 0.750" (19.05mm) | |
Width | 0.570" (14.47mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 3.0W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 10.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 26.70°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.41000 | $4.41 |
| 10 | $3.89700 | $38.97 |
| 25 | $3.71520 | $92.88 |
| 50 | $3.58120 | $179.06 |
| 100 | $3.45220 | $345.22 |
| 250 | $3.28820 | $822.05 |
| 500 | $3.16924 | $1,584.62 |
| 4,000 | $2.83765 | $11,350.60 |
| 8,000 | $2.73479 | $21,878.32 |




