
219-263B | |
---|---|
DigiKey Part Number | 345-1476-ND |
Manufacturer | |
Manufacturer Product Number | 219-263B |
Description | TO-263 HEAT SINK ANODZD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-263 (D²Pak) Aluminum 2.0W @ 30°C Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 219-263B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Solderable Feet | |
Shape | Rectangular, Fins | |
Length | 0.500" (12.70mm) | |
Width | 1.386" (35.25mm) | |
Diameter | - | |
Fin Height | 0.460" (11.68mm) | |
Power Dissipation @ Temperature Rise | 2.0W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 8.00°C/W @ 500 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.80000 | $24.80 |
10 | $21.96400 | $219.64 |
25 | $20.92160 | $523.04 |
50 | $20.16460 | $1,008.23 |
200 | $18.73340 | $3,746.68 |
400 | $18.05558 | $7,222.23 |
600 | $17.67007 | $10,602.04 |
1,000 | $17.19580 | $17,195.80 |
5,000 | $15.78090 | $78,904.50 |