


180-12-12C | |
---|---|
DigiKey Part Number | 345-1170-ND |
Manufacturer | |
Manufacturer Product Number | 180-12-12C |
Description | COLD PLATE HEAT SINK 0.018C/W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Passive, Cold Plate 0.018°C/W @ 1.0 GPM |
Datasheet | Datasheet |
EDA/CAD Models | 180-12-12C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Passive, Cold Plate | |
Voltage | - | |
Flow Rate | - | |
Power Input | - | |
Thermal Resistance @ GPM | 0.018°C/W @ 1.0 GPM | |
Fluid Capacity | - | |
Connection Type | - | |
Weight | 4.3 lbs (2 kg) | |
Dimensions - Overall | 19.41" L x 7.75" W x 0.66" H (492.9mm x 196.9mm x 16.7mm) | |
Ratings | - | |
Features | - | |
Attachment Method | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,112.31000 | $1,112.31 |
10 | $984.14400 | $9,841.44 |
25 | $937.24600 | $23,431.15 |
50 | $903.20840 | $45,160.42 |