Passive, Cold Plate 0.041°C/W @ 1.5 GPM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Passive, Cold Plate 0.041°C/W @ 1.5 GPM

180-10-12C

DigiKey Part Number
345-1165-ND
Manufacturer
Manufacturer Product Number
180-10-12C
Description
COLD PLATE HEAT SINK 0.041C/W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Passive, Cold Plate 0.041°C/W @ 1.5 GPM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wakefield Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Product Type
Passive, Cold Plate
Voltage
-
Flow Rate
-
Power Input
-
Thermal Resistance @ GPM
0.041°C/W @ 1.5 GPM
Fluid Capacity
-
Connection Type
-
Weight
1.7 lbs (771.1 g)
Dimensions - Overall
19.41" L x 3.00" W x 0.63" H (429.9mm x 76.2mm x 15.9mm)
Ratings
-
Features
-
Attachment Method
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$562.53000$562.53
10$497.74200$4,977.42
25$474.05440$11,851.36
50$456.85960$22,842.98
100$440.27180$44,027.18
Manufacturers Standard Package