
127775 | |
---|---|
DigiKey Part Number | 345-127775-ND |
Manufacturer | |
Manufacturer Product Number | 127775 |
Description | 7.34" WIDE X 36" FLATBACK HEATSI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 36.000" (914.40mm) | |
Width | 7.340" (186.44mm) | |
Diameter | - | |
Fin Height | 0.875" (22.23mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.45°C/W | |
Material | ||
Material Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $604.82000 | $604.82 |
10 | $535.15200 | $5,351.52 |
25 | $509.67960 | $12,741.99 |
50 | $491.19180 | $24,559.59 |
100 | $473.35510 | $47,335.51 |