



127740 | |
---|---|
DigiKey Part Number | 345-127740-ND |
Manufacturer | |
Manufacturer Product Number | 127740 |
Description | 9.00" WIDE X 12" FLATBACK W/ MOU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 9.000" (228.60mm) | |
Diameter | - | |
Fin Height | 1.020" (25.91mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.53°C/W | |
Material | ||
Material Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $465.15000 | $465.15 |
10 | $411.58500 | $4,115.85 |
25 | $391.99640 | $9,799.91 |
50 | $377.78640 | $18,889.32 |
100 | $364.07490 | $36,407.49 |